- RS Stock No.:
- 439-464
- Mfr. Part No.:
- 1809 08 10
- Brand:
- Legris
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$79.29
(exc. GST)
$91.18
(inc. GST)
Units | Per unit |
1 - 5 | $79.29 |
6 - 11 | $76.44 |
12 + | $73.03 |
- RS Stock No.:
- 439-464
- Mfr. Part No.:
- 1809 08 10
- Brand:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Compression |
Fitting Direction | 90° |
Thread Size 1 | 1/8in |
Connection Gender 1 | Male |
Thread Standard 1 | BSPT |