- RS Stock No.:
- 295-2622
- Mfr. Part No.:
- 1805 16 21
- Brand:
- Legris
22 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$84.16
(exc. GST)
$96.78
(inc. GST)
Units | Per unit |
1 - 5 | $84.16 |
6 - 11 | $82.97 |
12 + | $81.59 |
- RS Stock No.:
- 295-2622
- Mfr. Part No.:
- 1805 16 21
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Coupling
In-line connection of tubing with a male thread
Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Standard 1 | BSP |