- RS Stock No.:
- 158-152
- Mfr. Part No.:
- BEH-12-0
- Brand:
- PMA
- RS Stock No.:
- 158-152
- Mfr. Part No.:
- BEH-12-0
- Brand:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Ex-System ATEX Accessories
Ex-System Conduit to Steel tube adaptors
Stainless steel jubilee clip connection to the steel tube
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)
Easy push-in installation
Pre-installed safety clip AFN2
Fits any type of conduit profile(T and G)
Re-opening for safety reasons only with a screwdriver
Temperature range -20 → +85°C (for ATEX use)
Ex-System conduit Clips
One-piece support with fixing screw hole
Ex-System partially stackable conduit Supports
Clasps allow pre-mounting of one-piece support
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit
Can be fixed to standard type C rails
Strain relief due to gripping around the conduit
Metric metal Lock Nuts
Brass, nickel plated
Suitable for a range of applications
Suitable for a range of applications
Note
The different sizes of fittings are sold separately
Caution
ATEX 137 compatibility requires the use of other suitably certified components with this product
Certificate No.
SEV 05 ATEX 0105
Group and Category
II 2GD EEx e II IP68 Ta=20…+85°C
Specifications
Attribute | Value |
---|---|
Nominal Size | 12 |
Fitting Type | Conduit Clip |
Material | PA 12 |
Colour | Black |
IP Rating | IP68 |