Clipsal Electrical Male Bush, Conduit Fitting, 20mm Nominal Size, 20mm, PVC, Grey
- RS Stock No.:
- 282-2916
- Mfr. Part No.:
- 281/20-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$1.79
(exc. GST)
$2.06
(inc. GST)
On back order for despatch 29/05/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 + | $1.79 |
**price indicative
Related links
- Clipsal Electrical Male Bush 25mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 16mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 50mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 40mm Nominal Size PVC, Grey
- Clipsal Electrical Male Bush 32mm Nominal Size PVC, Grey
- Clipsal Electrical Female Bush 20mm Nominal Size PVC, Grey
- Clipsal Electrical 20mm Nominal Size PVC, Grey
- Clipsal Electrical Inspection Tee 20mm Nominal Size PVC, Grey