Clipsal Electrical Inspection Bend, Conduit Fitting, 100mm Nominal Size, 100mm, Polypropylene, White
- RS Stock No.:
- 282-3878
- Mfr. Part No.:
- C247PH100-WE
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$205.71
(exc. GST)
$236.57
(inc. GST)
On back order for despatch 26/06/2025, delivery within 1 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Units | Per unit |
---|---|
1 + | $205.71 |
**price indicative
Related links
- Clipsal Electrical Inspection Bend 100mm Nominal Size Polypropylene, White
- Clipsal Electrical End Cap 100mm Nominal Size PVC, Orange
- Clipsal Electrical 100mm Nominal Size PVC, Orange
- Clipsal Electrical Coupler 100mm Nominal Size PVC, Orange
- Clipsal Electrical Inspection Bend 80mm Nominal Size Polypropylene, White
- Clipsal Electrical Inspection Bend 50mm Nominal Size White
- Clipsal Electrical Inspection Bend 50mm Nominal Size PVC, White
- Clipsal Electrical Inspection Bend 20mm Nominal Size PVC, White