- RS Stock No.:
- 738-8348
- Mfr. Part No.:
- 7TCA297150R0024 EX/M40/TAG
- Brand:
- Kopex
Discontinued product
- RS Stock No.:
- 738-8348
- Mfr. Part No.:
- 7TCA297150R0024 EX/M40/TAG
- Brand:
- Kopex
Technical data sheets
Legislation and Compliance
Product Details
Earth Tag
A Kopex brass plated bicon earth tag designed to create an earth termination on any threaded fitting.
Steel with brass plating
Kopex Ex-System
Specifications
Attribute | Value |
---|---|
Nominal Size | 40mm |
Fitting Type | Earth Tag |
Thread Size | M40 |
Material | Steel |
Finish | Brass |
Series | EX/TAG |