- RS Stock No.:
- 179-4201
- Mfr. Part No.:
- SPL25/M25/SAM
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 179-4201
- Mfr. Part No.:
- SPL25/M25/SAM
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Single Piece Conduit Fitting for Food and Beverage, Straight, Nominal Conduit Size 16mm, M16 Thread, 316 Stainless Steel
Features
Unique single piece design
316 Stainless Steel
Multiple thread type Metric/NPT
Unique single piece design
316 Stainless Steel
Multiple thread type Metric/NPT
Specifications
Attribute | Value |
---|---|
Material | 316 Stainless Steel |
Conduit Type | Liquid Tight |
Outer Diameter | 41mm |
Interior Diameter | 18.3mm |
IP Rating | IP40, IP65, IP68, IP69 |
Thread Size | M20 |
Maximum Operating Temperature | +130 (Static) °C, +150 (Moving) °C |
Series | SPL |
Minimum Operating Temperature | -5 (Moving) °C, -50 (Static) °C |