- RS Stock No.:
- 489-2370
- Mfr. Part No.:
- IMT40520
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 489-2370
- Mfr. Part No.:
- IMT40520
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Smooth rigid insulating (IRL) 3321 tubes and accessories
These smooth, rigid insulating tubes in grey PVC are designed to be visible.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Each tube has a tulip end for connecting with another tube of the same diameter.
Supplied in batches of 5 tubes, of 2 metres each.
Standard: EN 50086-2-1
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 20mm |
Material | PVC |
Conduit Type | Rigid IRL |
Outer Diameter | 20mm |
Colour | Grey |
Interior Diameter | 16.8mm |
Length | 2m |
IP Rating | IP41 |
Coating Material | Uncoated |
Maximum Operating Temperature | +60°C |
Series | Mureva |
Minimum Operating Temperature | -5°C |
Minimum Bend Radius | 60 mm |