SEMITEC E-123 Constant Current Diode, 3.8V max, 2-Pin
- RS Stock No.:
- 253-847
- Mfr. Part No.:
- E-123
- Brand:
- SEMITEC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-847
- Mfr. Part No.:
- E-123
- Brand:
- SEMITEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEMITEC | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Maximum Peak Operating Voltage | 30V | |
| Minimum Dynamic Impedance | 0.08MΩ | |
| Maximum Limiting Voltage | 3.8V | |
| Mounting Type | Through Hole | |
| Pin Count | 2 | |
| Dimensions | 3.9 x 1.8 x 1.8mm | |
| Length | 3.9mm | |
| Width | 1.8mm | |
| Height | 1.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand SEMITEC | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Maximum Peak Operating Voltage 30V | ||
Minimum Dynamic Impedance 0.08MΩ | ||
Maximum Limiting Voltage 3.8V | ||
Mounting Type Through Hole | ||
Pin Count 2 | ||
Dimensions 3.9 x 1.8 x 1.8mm | ||
Length 3.9mm | ||
Width 1.8mm | ||
Height 1.8mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -30 °C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Constant Current Diodes E Series, Ishizuka Denshi
Current Regulating Diodes (CRD), ATC Semitec
Constant Current Diode (also called current limiting diode, diode-connected transistor, or current-regulating diode) consists of a JFET with the gate shorted to the source. It functions like a two-terminal current limiter or current source (analogue to voltage limiting Zener diode). They allow a current through them to rise to a certain value, and then level off at a specific value.
Ideally suited for use as current regulators/ limiters, biasing elements and for use in linear ramp generators, staircase generators, etc.
Related links
- SEMITEC E-101 Constant Current Diode 2-Pin 100 V
- SEMITEC E-501 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-272 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-102 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-301 50 mA Constant Current Diode 2-Pin DIP 100 V
- SEMITEC E-822 50 mA Constant Current Diode 2-Pin DIP 30 V
- SEMITEC E-103 50 mA Constant Current Diode 2-Pin DIP 30 V
- SEMITEC E-452 50 mA Constant Current Diode 2-Pin DIP 100 V
