Siemens Sentron Contactor Interface Module
3 In stock for delivery within 7 working day(s)
Added
- RS Stock No.:
- 196-3590
- Mfr. Part No.:
- 5SL42208
- Manufacturer:
- Siemens
- COO (Country of Origin):
- RO
units | Per unit |
1 + | $147.84 |
Attribute | Value |
Range | Sentron |
Current Rating | 20 A |
Voltage Rating | 440 V |
Series | 5SL4 |