Eaton ZB Overload Relay 1NC/1NO, 6 A Contact Rating, Moeller Series ZB
- RS Stock No.:
- 259-174
- Mfr. Part No.:
- 278443 ZB32-0,24
- Brand:
- Eaton
Subtotal (1 unit)*
$193.08
(exc. GST)
$222.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $193.08 |
*price indicative
- RS Stock No.:
- 259-174
- Mfr. Part No.:
- 278443 ZB32-0,24
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Contact Current Rating | 6 A | |
| Range | Moeller Series ZB | |
| Series | ZB | |
| Normal State Configuration | 1NC/1NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Contact Current Rating 6 A | ||
Range Moeller Series ZB | ||
Series ZB | ||
Normal State Configuration 1NC/1NO | ||
- COO (Country of Origin):
- DE
The Eaton thermal overload relay from the ZB series is designed for precise current protection and reliable performance in your electrical systems. Built for direct mounting, it ensures ease of installation while offering robust protection with an IP20 rating. This relay operates within a current range of 0.16 A to 0.24 A, making it ideal for managing loads in varied industrial applications. With features like a reset pushbutton and trip-free release, it not only enhances operational safety but also provides user-friendly operation. This product excels in environments where consistent and dependable functioning is paramount, securing your electrical systems against overloads effectively.
Optimised for direct mounting to ensure user convenience
Equipped with phase-failure sensitivity for improved safety
Low weight enhances portability and installation flexibility
Designed to function in ambient temperatures from -25 °C to +55 °C
Complies with multiple international standards for confidence in performance
Offers auxiliary contacts for enhanced circuit configurations
Features test/off button to facilitate easy operation checks
Thermal protection features minimise the risk of equipment damage
Compact design integrates seamlessly into existing setups
Durable construction ensures longevity and reliability
Equipped with phase-failure sensitivity for improved safety
Low weight enhances portability and installation flexibility
Designed to function in ambient temperatures from -25 °C to +55 °C
Complies with multiple international standards for confidence in performance
Offers auxiliary contacts for enhanced circuit configurations
Features test/off button to facilitate easy operation checks
Thermal protection features minimise the risk of equipment damage
Compact design integrates seamlessly into existing setups
Durable construction ensures longevity and reliability
