Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 30 → 40 A F.L.C, 5 A Contact Rating, TeSys
- RS Stock No.:
- 256-6700
- Mfr. Part No.:
- LRD340L6
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-6700
- Mfr. Part No.:
- LRD340L6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| FLC Motor Rating | 30 → 40 A | |
| Contact Current Rating | 5 A | |
| Range | TeSys | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
FLC Motor Rating 30 → 40 A | ||
Contact Current Rating 5 A | ||
Range TeSys | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents

