- RS Stock No.:
- 382-179
- Mfr. Part No.:
- LC7K09105B7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 382-179
- Mfr. Part No.:
- LC7K09105B7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
LC7-K series three-pole contactors
Silent mini-contactors for controlling AC-3 or 20 A, AC-1 motors.
Recommended for use in noise-sensitive areas, and in high-interference network environments. Coil with integrated rectifier, anti-interference.
Mounted on 35 mm DIN rail or Ø 4 mm screw pitch.
Recommended for use in noise-sensitive areas, and in high-interference network environments. Coil with integrated rectifier, anti-interference.
Mounted on 35 mm DIN rail or Ø 4 mm screw pitch.
Approvals
IEC 60947; NFC 63110; VDE 0660; BS5424; UL and CSA.
Schneider Electric K Range Special Purpose
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 9 A |
Power Rating | 4 kW |
Range | TeSys K |
Series | LC7K |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 58mm |
Width | 45mm |
Depth | 57mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |