- RS Stock No.:
- 177-0979
- Mfr. Part No.:
- 3RA2110-1BA15-1AP0
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$560.18
(exc. GST)
$644.21
(inc. GST)
Units | Per unit |
1 + | $560.18 |
- RS Stock No.:
- 177-0979
- Mfr. Part No.:
- 3RA2110-1BA15-1AP0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.40...2.00 A 230 V AC screw terminal for installation on standard mounting rail (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 2 A |
Range | SIRIUS |
Power Rating | 0.75 kW |
Series | 3RA2110 |
Normal State Configuration | 1NO |
Terminal Type | Screw |
Length | 45mm |
Width | 96.9mm |
Depth | 167.2mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Pole and Throw Configuration | 3P |
Mounting Style | DIN Rail Mount |