- RS Stock No.:
- 201-6700
- Mfr. Part No.:
- 2297374
- Brand:
- Phoenix Contact
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$1,268.88
(exc. GST)
$1,459.21
(inc. GST)
Units | Per unit |
1 + | $1,268.88 |
- RS Stock No.:
- 201-6700
- Mfr. Part No.:
- 2297374
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact three phase solid state reversing contactor with 24Vdc input and 37A output current is stable and has short switching times. It has noise and wear-free switching and long service life.
Integrated protection circuit
High switching frequency
Integrated locking and load wiring
High switching frequency
Integrated locking and load wiring
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Terminal Type | Screw |
Pole and Throw Configuration | 3PST-NO |
Control Voltage | 24 V dc |
Mounting Style | DIN Rail Mount |
Load Voltage | 48 V ac → 575V ac |
Input Current | 12.7mA |
Load Current | 37A |