- RS Stock No.:
- 666-9813
- Mfr. Part No.:
- 2297196
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-9813
- Mfr. Part No.:
- 2297196
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CONTACTRON - Solid State Contactors
CONTACTRON taps new sales potentials in the market segment of contactor technology. The power level - switching capacity up to 20 kW - is covered by mechanical contactors, till this day. Solid State Contactors - Better in "switching:
Wear-free switching
Fast and precise
Reliable
This means maximum service life and system availability, even for frequent cycles
Fast and precise
Reliable
This means maximum service life and system availability, even for frequent cycles
The electronic solid-state contactors start and stop quickly and precisely during their entire service life.
CONTACTRON "1∼ solid-state contactors" - bis 660 V AC / 50A
CONTACTRON "3∼ solid-state contactors" - bis 575 V AC / 3x37A (motors up to 18,5 kW)
CONTACTRON "1∼ solid-state contactors" - bis 660 V AC / 50A
CONTACTRON "3∼ solid-state contactors" - bis 575 V AC / 3x37A (motors up to 18,5 kW)
Wear-free reversing of 3∼ AC motors up to 575 V AC / 3x37A - That's equivalent to nominal motor powers up to 18.5 kW.
The integrated locking circuit and load wiring minimize the wiring and installation work.
The integrated locking circuit and load wiring minimize the wiring and installation work.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Series | Contactron |
Terminal Type | Screw |
Length | 99mm |
Width | 40mm |
Depth | 114.5mm |
Maximum Operating Temperature | +70°C |
Mounting Style | DIN Rail Mount |
Pole and Throw Configuration | 3P |
Minimum Operating Temperature | -25°C |