- RS Stock No.:
- 751-5455
- Mfr. Part No.:
- 3RT1016-1AC01
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$140.15
(exc. GST)
$161.17
(inc. GST)
Units | Per unit |
1 - 2 | $140.15 |
3 - 4 | $115.64 |
5 + | $90.41 |
- RS Stock No.:
- 751-5455
- Mfr. Part No.:
- 3RT1016-1AC01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Contactors - 3RT10 Range
The Siemens 3RT10 Range of Contactors will provide excellent reliability and are of extremely good quality.
Features and Benefits
Various NO/NC models available.
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Maximum switching voltage 690V
Mechanical life 3 x 107 operations
Approvals
UL/CSA
Note
Stock 7515562 - Coils supplied separately
Standards
- IEC947,
- VDE0660,
- EN60947
Note
Stock 7515562 - Coils supplied separately
Approvals
UL/CSA
Standards
IEC947, VDE0660, EN60947
Siemens Sirius Range Contactor & Control Relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 32 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 400 V |
Contact Current Rating | 9 A |
Power Rating | 4 kW (AC3) |
Series | 3RT1 |
Range | SIRIUS Classic |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 45mm |
Width | 57.5mm |
Depth | 72mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |