Timeguard Digital Time Switch 200 V, 1-Channel
- RS Stock No.:
- 105-489
- Mfr. Part No.:
- MEU11
- Brand:
- Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 105-489
- Mfr. Part No.:
- MEU11
- Brand:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Supply Voltage | 200 V | |
| Type | Digital | |
| Number of Channels | 1 | |
| Segment Length | 1 min | |
| Height | 40mm | |
| Depth | 37.5mm | |
| Memory Spaces | 4 | |
| Battery Life | 1000h | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Supply Voltage 200 V | ||
Type Digital | ||
Number of Channels 1 | ||
Segment Length 1 min | ||
Height 40mm | ||
Depth 37.5mm | ||
Memory Spaces 4 | ||
Battery Life 1000h | ||
Non Compliant
- COO (Country of Origin):
- GB
