RAFI Light Grey RAFIX Enclosure - 1 Hole 16.2mm Diameter
- RS Stock No.:
- 525-525
- Mfr. Part No.:
- 1.20.810.002/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-525
- Mfr. Part No.:
- 1.20.810.002/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RAFIX | |
| Cutout Diameter | 16.2mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RAFIX | ||
Cutout Diameter 16.2mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Light Grey | ||
- COO (Country of Origin):
- DE
The RAFI Insulated housing 16 mm, installation points 1 pcs, colour light grey, packaging unit 1 pcs, net weight 160 g, degree of protection front and rear side according to DIN EN 60529 IP65, minimum order quantity 5 pcs, suitable for measurement control regulation, electrical engineering, mechanical and system engineering, and industrial robots.
RoHS compliant
REACH compliant
REACH compliant
Related links
- RAFI Light Grey RAFIX Enclosure - 1 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 3 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 16.2mm Diameter
- RAFI Light Grey RAFIX Enclosure - 1 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 2 Hole 22.3mm Diameter
- RAFI Light Grey RAFIX Enclosure - 4 Hole 22.3mm Diameter
