ABB Grey Aluminium Modular Metal Push Button Enclosure -

Subtotal (1 unit)*

$176.39

(exc. GST)

$202.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.39

*price indicative

RS Stock No.:
250-4283
Mfr. Part No.:
1SFA170841R2000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

Modular Metal

Enclosure Colour

Grey

Enclosure Material

Aluminium

COO (Country of Origin):
IT
The ABB enclosure without hole is suitable for 2 holes and used for pilot devices. It is made of aluminium and has 145 x 87 x 75 mm dimensions. This enclosure has IP66 degree protection.

With conduit entry
Grey colour body

Related links