ABB Grey Aluminium Modular Metal Push Button Enclosure -
- RS Stock No.:
- 250-4286
- Mfr. Part No.:
- 1SFA170844R2000
- Brand:
- ABB
Subtotal (1 unit)*
$175.02
(exc. GST)
$201.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.02 |
*price indicative
- RS Stock No.:
- 250-4286
- Mfr. Part No.:
- 1SFA170844R2000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Modular Metal | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Modular Metal | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
- COO (Country of Origin):
- IT
The ABB enclosure without hole is suitable for 3 holes and used for pilot devices. It is made of aluminium and has 145 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.
With hole for cable gland and deep base
Grey colour body
Grey colour body
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole
