Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole

Subtotal (1 unit)*

$122.89

(exc. GST)

$141.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.89

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
276-2082
Mfr. Part No.:
NU172418
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

New Unica

Number of Cutouts

4

Enclosure Colour

White

Enclosure Marking

None

Enclosure Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric New Unica workstation is designed with a flush configuration. The white color adds a clean and modern aesthetic, contributing to a sleek and functional workspace. This workstation is tailored to meet the requirements of diverse electrical installations, providing a versatile and stylish solution. This particular workstation is configured for 2 x 4 modules, with a vertical mounting position. The fixing mode involves embedment with claws.

Fire resistance
IK04 degree of protection
Resistance to chemical agents

Related links