Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- RS Stock No.:
- 276-2084
- Mfr. Part No.:
- NU174418
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$155.82
(exc. GST)
$179.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.82 |
*price indicative
- RS Stock No.:
- 276-2084
- Mfr. Part No.:
- NU174418
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | New Unica | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | ABS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series New Unica | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric New Unica workstation is designed with a flush configuration. The white color adds a clean and modern aesthetic, contributing to a sleek and functional workspace. This workstation is tailored to meet the requirements of diverse electrical installations, providing a versatile and stylish solution. This particular workstation is configured for 4 x 4 modules, with a vertical mounting position. The fixing mode involves embedment with claws.
Fire resistance
IK04 degree of protection
Resistance to chemical agents
IK04 degree of protection
Resistance to chemical agents
Related links
- Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
- Schneider Electric White Plastic LVSS Enclosure - 4 Hole

