- RS Stock No.:
- 330-8414
- Mfr. Part No.:
- XALD01
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 330-8414
- Mfr. Part No.:
- XALD01
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
XAL Pushbutton Enclosures for Harmony® 5, 22mm Switches
The Harmony XAL series from Schneider are an empty enclosure designed for use with XB5 plastic push buttons, pilot lights, selector switches, mushroom head operators, legend plates and accessories.
Features and Benefits:
For normal environments, CSA approved and UL Listed
Polycarbonate housing
Light grey base with either a dark grey or yellow lid
Stainless steel lid mounting screws
Polycarbonate housing
Light grey base with either a dark grey or yellow lid
Stainless steel lid mounting screws
Protection ratings & Safety features:
Overvoltage rating Class II conforming to IEC 60536
IP69, IP67, IP66 conforming to IEC 60529, IP69K and IK03 conforming to EN 50102
NEMA 13 and NEMA 4X
EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14
IP69, IP67, IP66 conforming to IEC 60529, IP69K and IK03 conforming to EN 50102
NEMA 13 and NEMA 4X
EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14
Applications - Industry, service sector and infrastructure such as:
Chemical industry
Marine
Energy distribution
Panel builders
Car washes
Food and Beverage
Chemical industry
Marine
Energy distribution
Panel builders
Car washes
Food and Beverage
Standards
CE Marked, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520.
Approvals
UL, CSA.
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Series | Harmony XALD |
Cutout Diameter | 22mm |
Number of Cutouts | 1 |
Enclosure Colour | Grey |
Enclosure Marking | None |
Enclosure Material | Plastic |
Length | 68mm |
Width | 68mm |
Depth | 53mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Dimensions | 68 x 68 x 53mm |
Operating Temperature Range | -40 → 70°C |