- RS Stock No.:
- 742-9300
- Mfr. Part No.:
- 3SB3801-2AB3
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-9300
- Mfr. Part No.:
- 3SB3801-2AB3
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Empty Enclosures for Emergency Stop Buttons - Metal
The 3SB3 range of enclosures for emergency stop pushbuttons are in yellow metal and have an ingress protection of IP67. They are empty enclosures for 1 command position.
Round range, nominal diameter 22 mm
Cable routing on the top and bottom
1 x M20 metric cable gland for 1 command position
Mounting holes are located external to the terminal compartment
Cable routing on the top and bottom
1 x M20 metric cable gland for 1 command position
Mounting holes are located external to the terminal compartment
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Enclosures
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
IP Rating | IP67 |