- RS Stock No.:
- 742-9344
- Mfr. Part No.:
- 3SB3802-0DA3
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-9344
- Mfr. Part No.:
- 3SB3802-0DA3
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Control Stations with Pushbutton - Plastic
The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.
Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Siemens
Specifications
Attribute | Value |
---|---|
Push Button Material | Plastic |
IP Rating | IP65 |
Length | 114mm |
Width | 85mm |
Depth | 64mm |
Terminal Type | Screw |
Maximum AC Voltage | 230V |
Maximum DC Voltage | 24V |