- RS Stock No.:
- 901-0680
- Mfr. Part No.:
- PB135SNNKNFATRD
- Brand:
- Moflash
Discontinued product
- RS Stock No.:
- 901-0680
- Mfr. Part No.:
- PB135SNNKNFATRD
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Moflash PB135 Explosion Proof Pushbutton
The PB135 is a GRP pushbutton which has been approved for use in potentially explosive atmospheres and harsh environmental conditions. Typical applications are Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations. It is ideally suited for use in fire alarm systems. The PB135 is compatible for use with a PLC, DCS and ESD systems via 4-20mA output. The design of this pushbutton allows for termination inside the unit.
Approved by ATEX, IECEx
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB )
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Glass Reinforced Plastic (GRP)
RoHS compliant
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB )
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Glass Reinforced Plastic (GRP)
RoHS compliant
Specifications
Attribute | Value |
---|---|
Series | PB135 |
Number of Cutouts | 4 |
Push Button Colour | Red |
Push Button Material | GRP |
Enclosure Colour | Red |
Contact Configuration | SPDT |
Enclosure Material | GRP |
IP Rating | IP66 |
Push Button Actuation | Self Reset |
Length | 135mm |
Width | 135mm |
Hazardous Area Certification | ATEX, IECEx |
Depth | 81mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Terminal Type | Screw |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 30V |