Schneider Electric ClimaSys CU Series Enclosure Cooling Unit, 1000 (L35-L35)W, 230V ac, 330 (Internel)m³/h, 348 x 215 x
- RS Stock No.:
- 177-9008
- Mfr. Part No.:
- NSYCU1K
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-9008
- Mfr. Part No.:
- NSYCU1K
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Enclosure Cooling Unit
The Schneider Electric ClimaSys standard enclosure cooling unit has 790W maximum cooling power. It requires 230V supply voltage with internal air flow at 330m³/h and external air flow at 570m³/h. It is a demand-oriented climate control unit with nominal current of 3A.
Features and Benefits
• 65dB noise level
• High energy efficiency
• Lightweight
• Mounting using screws
• Requires less space
• High energy efficiency
• Lightweight
• Mounting using screws
• Requires less space
Applications
• Hospitals
• IT and electrical cabinets
• Offices
• Schools
• IT and electrical cabinets
• Offices
• Schools
Certifications
• CE certified
• IP34 rating
• IP55 rating
• REACH
• IP34 rating
• IP55 rating
• REACH
Specifications
Attribute | Value |
---|---|
Maximum Cooling Power | 1000 (L35-L35) W, 790 (L35-L50)W |
Air Flow | 330 (Internel) m³/h, 570 (Externel)m³/h |
Noise Level | 65dB |
Input Power Rating | 570 (L35-L35) W, 650 (L35-L50)W |
Supply Voltage | 230V ac |
Dimensions | 348 x 215 x 783mm |
Depth | 215mm |
Height | 783mm |
Width | 348mm |
Series | ClimaSys CU |
Frequency | 50/60Hz |
Nominal Current | 3A |