- RS Stock No.:
- 581-679
- Mfr. Part No.:
- TC74VHC165FK(EL,K)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 581-679
- Mfr. Part No.:
- TC74VHC165FK(EL,K)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74VHC Family Counters & Shift Registers, Toshiba
74VHC Family
Specifications
Attribute | Value |
---|---|
Package Type | VSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | VHC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 4 x 3 x 0.8mm |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |