- RS Stock No.:
- 145-0188
- Mfr. Part No.:
- TPIC6B596DW
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$2.241
(exc. GST)
$2.577
(inc. GST)
Units | Per unit | Per Tube* |
25 - 25 | $2.241 | $56.025 |
50 - 75 | $2.202 | $55.05 |
100 + | $2.162 | $54.05 |
*price indicative |
- RS Stock No.:
- 145-0188
- Mfr. Part No.:
- TPIC6B596DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |