- RS Stock No.:
- 145-0885
- Mfr. Part No.:
- SN74AHCT594D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-0885
- Mfr. Part No.:
- SN74AHCT594D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AHCT Family, Texas Instruments
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection exceeds JESD 22
Latch-up performance exceeds 250 mA per JESD 17
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHCT Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | AHCT |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Maximum Operating Temperature | 85 °C |