- RS Stock No.:
- 162-4147
- Mfr. Part No.:
- CD74HC4094PWR
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 162-4147
- Mfr. Part No.:
- CD74HC4094PWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -55 °C |