- RS Stock No.:
- 165-8546
- Mfr. Part No.:
- 74HCT193D,652
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 165-8546
- Mfr. Part No.:
- 74HCT193D,652
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | 74HCT |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Down Counter, Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 10 x 4 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
Reset Type | Asynchronous |
Triggering Type | Negative Edge, Positive Edge |
Preset Type | Asynchronous |
Direction Type | Bi-Directional |