- RS Stock No.:
- 662-9506
- Mfr. Part No.:
- CD40102BE
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-9506
- Mfr. Part No.:
- CD40102BE
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Counter |
Number of Stages | 8 |
Logic Family | 4000 |
Mounting Type | Through Hole |
Counter Type | Decade |
Operation Mode | Down Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Length | 19.3mm |
Width | 6.35mm |
Direction Type | Uni-Directional |
Reset Type | Asynchronous |
Preset Type | Asynchronous, Synchronous |
Triggering Type | Positive Edge |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Height | 4.57mm |