- RS Stock No.:
- 663-3081
- Mfr. Part No.:
- TPIC6A595DW
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each
$7.61
(exc. GST)
$8.75
(inc. GST)
Units | Per unit |
1 - 6 | $7.61 |
7 - 12 | $7.42 |
13 + | $7.23 |
- RS Stock No.:
- 663-3081
- Mfr. Part No.:
- TPIC6A595DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Logic, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 24 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 15.4 x 7.52 x 2.35mm |
Maximum Operating Temperature | +125 °C |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |