- RS Stock No.:
- 802-1418
- Mfr. Part No.:
- 74VHC595M
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 802-1418
- Mfr. Part No.:
- 74VHC595M
- Brand:
- onsemi
Legislation and Compliance
Product Details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74VHC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 9 |
Logic Family | VHC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 9.9 x 3.9 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 85 °C |