- RS Stock No.:
- 806-3135
- Mfr. Part No.:
- MC14018BDG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-3135
- Mfr. Part No.:
- MC14018BDG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Counter |
Number of Stages | 5 |
Logic Family | CMOS |
Mounting Type | Surface Mount |
Counter Type | Divide-By-N |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | -0.5 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 10 x 4 x 1.5mm |
Triggering Type | Positive Edge |
Direction Type | Uni-Directional |
Preset Type | Asynchronous |
Reset Type | Asynchronous |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | 125 °C |