- RS Stock No.:
- 807-2432
- Mfr. Part No.:
- CD74HC194E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 807-2432
- Mfr. Part No.:
- CD74HC194E
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Shift Register |
Number of Stages | 4 |
Logic Family | 74HC |
Mounting Type | Through Hole |
Operation Mode | Serial/Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 19.69 x 6.6 x 4.57mm |
Length | 19.69mm |
Width | 6.6mm |
Minimum Operating Temperature | -55 °C |
Preset Type | Synchronous |
Maximum Operating Temperature | +125 °C |
Direction Type | Bi-Directional |
Reset Type | Asynchronous |
Height | 4.57mm |
Triggering Type | Positive Edge |