- RS Stock No.:
- 809-6239
- Mfr. Part No.:
- CD4520BPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6239
- Mfr. Part No.:
- CD4520BPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | 4000 |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Triggering Type | Negative Edge, Positive Edge |
Reset Type | Synchronous |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | 125 °C |