- RS Stock No.:
- 865-2066
- Mfr. Part No.:
- 74HC594D,112
- Brand:
- Nexperia
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.116
(exc. GST)
$1.283
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | $1.116 | $11.16 |
20 - 20 | $1.088 | $10.88 |
30 + | $1.074 | $10.74 |
*price indicative |
- RS Stock No.:
- 865-2066
- Mfr. Part No.:
- 74HC594D,112
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74HC |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel Converter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10 x 4 x 1.45mm |
Direction Type | Uni-Directional |
Maximum Operating Temperature | 125 °C |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |