- RS Stock No.:
- 923-3732
- Mfr. Part No.:
- TPIC6595DWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 923-3732
- Mfr. Part No.:
- TPIC6595DWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Power Logic, Texas Instruments
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |