Emko, Counter, 6 Digit LED, 20 kHz 24V
- RS Stock No.:
- 561-513
- Mfr. Part No.:
- EZM-4450.1.00.2.0/00.00/0.0.0.0
- Brand:
- Emko
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 561-513
- Mfr. Part No.:
- EZM-4450.1.00.2.0/00.00/0.0.0.0
- Brand:
- Emko
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Counter | |
| Display Type | LED | |
| Number of Digits | 6 | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Digit Height | 8mm | |
| Backlighting | No | |
| Standards/Approvals | CE | |
| Depth | 116mm | |
| Maximum Count Frequency | 20kHz | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Minimum Measurement | -99999 | |
| Maximum Measurement | 999999 | |
| Meter Type | Counter | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Counter | ||
Display Type LED | ||
Number of Digits 6 | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Digit Height 8mm | ||
Backlighting No | ||
Standards/Approvals CE | ||
Depth 116mm | ||
Maximum Count Frequency 20kHz | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Minimum Measurement -99999 | ||
Maximum Measurement 999999 | ||
Meter Type Counter | ||
- COO (Country of Origin):
- TR