Emko EZM7730, Counter, 6 Digit LED 230V ac

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
561-525
Mfr. Part No.:
EZM-9930.2.00.0.1/00.00/0.0.0.0
Brand:
Emko
Find similar products by selecting one or more attributes.
Select all

Brand

Emko

Product Type

Counter

Display Type

LED

Number of Digits

6

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Depth

96mm

Standards/Approvals

EAC CE

Cutout Width

96mm

Cutout Height

96mm

Series

EZM7730

COO (Country of Origin):
TR

Related links