- RS Stock No.:
- 123-9498
- Mfr. Part No.:
- 7KT5814
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 123-9498
- Mfr. Part No.:
- 7KT5814
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sentron Series Mechanical Counters
Sentron series mechanical counters are used for accurately monitoring production and service times, which enables the exact planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
The mechanical counters can be used in various application fields such as building management systems.
The mechanical counters can be used in various application fields such as building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection
• Compact in size
• Analogue operating function
• Up to 7 characters displayed
• IP20 protection
Siemens
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Count Mode | Hours |
Display Type | Mechanical |
Reset Method | No Reset |
Number of Digits | 7 |
Mounting Type | DIN Rail |
Count Direction | Up |
Maximum Count Frequency | 50Hz |
Function | Counter |
Series | SENTRON |
Meter Type | Mechanical |
Approvals | CE Certified, EAC Approval, UL |