- RS Stock No.:
- 163-5950
- Mfr. Part No.:
- F574.60/220VAC
- Brand:
- Baumer IVO
Discontinued product
- RS Stock No.:
- 163-5950
- Mfr. Part No.:
- F574.60/220VAC
- Brand:
- Baumer IVO
Technical data sheets
Legislation and Compliance
Product Details
F 574 Series 6-digit electro-mechanical totalising counters
6-digit electro-mechanical totalising counters.
Counting speed for pulse / pause ratio = 1:
- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited
- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.
Supplied with plug-in solder clips.
Screw mounting on front face.
Counting speed for pulse / pause ratio = 1:
- 20 pulses / sec. in Vdc minimum duration 25 ms / max. unlimited
- 10 pulses / sec. in Vac minimum duration 50 ms/max. unlimited.
Supplied with plug-in solder clips.
Screw mounting on front face.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Count Mode | Impulses |
Input Type | Voltage |
Connection Type | Plug |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Count Direction | Up |
Maximum Count Frequency | 10Hz |