- RS Stock No.:
- 185-5952
- Mfr. Part No.:
- 703TXR002N-512D
- Brand:
- Curtis
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 185-5952
- Mfr. Part No.:
- 703TXR002N-512D
- Brand:
- Curtis
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6 Digit LCD
Panel mounting counters with displays designed for use in harsh environments
Remote reset facility
Panel cut out: Rectangular - 45.2mm x 22.4mm, Hexagonal - 36.8mm x 24.1mm, Round - 52mm dia.
Remote reset facility
Panel cut out: Rectangular - 45.2mm x 22.4mm, Hexagonal - 36.8mm x 24.1mm, Round - 52mm dia.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 → 12 V dc |
Count Mode | Seconds |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Tab |
Reset Method | Electrical |
Number of Digits | 6 |
Mounting Type | Flange Mount |
Count Direction | Up |
Digit Height | 5 mm |
Maximum Count Frequency | 500Hz |
Display Range | 0 → 999999 |
Minimum Operating Temperature | -40°C |
Measurement Range | 0 → 999999 |
Maximum Operating Temperature | +85°C |
Maximum Temperature | +85°C |