- RS Stock No.:
- 287-8243
- Mfr. Part No.:
- FE514.650AB3C
- Brand:
- Baumer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 287-8243
- Mfr. Part No.:
- FE514.650AB3C
- Brand:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Predetermining Batch
Isolated SPDT microswitch changes over when the counter reaches the preselected count value, 230Vac 2A (contact load)
Contacts return to original position when counter is reset to zero
Contacts return to original position when counter is reset to zero
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Count Mode | Impulses |
Display Type | Mechanical |
Input Type | Voltage |
Connection Type | Solder Pin |
Reset Method | Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Contact |
Count Direction | Batch, Up |
Digit Height | 4.5 mm |
Maximum Count Frequency | 60Hz |
Display Range | 0 → 999999 |
Series | FE514 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |
Measurement Range | 0 → 999999 |
Weight | 160g |