- RS Stock No.:
- 687-6137
- Mfr. Part No.:
- H7CX-A11D1-N
- Brand:
- Omron
Available for back order.
Added
Price (ex. GST) Each
$636.17
(exc. GST)
$731.60
(inc. GST)
Units | Per unit |
1 - 2 | $636.17 |
3 - 4 | $618.38 |
5 + | $592.92 |
- RS Stock No.:
- 687-6137
- Mfr. Part No.:
- H7CX-A11D1-N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron Digital Counter
The Omron H7CX series 6-digit LCD display, panel mount, multifunction (preset and totalizer) counter has a voltage rating that ranges between 12VDC and 24VDC or 24VAC. The 3-colour display value red, green or orange (except H7CX-A11 models) increases character height and display segments. It supports Service Life Notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded.
It has a maximum count frequency 5KHz.
It has a maximum count frequency 5KHz.
Features and Benefits
Simple operation using UP/DOWN keys for digits
Twin counter mode
1-stage setting
Front panel dimension 48mm x 48mm
Reliable - Setting upper limit restricts the set time and helps prevent incorrect settings
Input contact NPN or PNP
Measurement ranges between -99999 and 999999
11-pin socket connection type
Contact output ( SPDT)
Operating temperature ranges between -25°C and 85°C
Twin counter mode
1-stage setting
Front panel dimension 48mm x 48mm
Reliable - Setting upper limit restricts the set time and helps prevent incorrect settings
Input contact NPN or PNP
Measurement ranges between -99999 and 999999
11-pin socket connection type
Contact output ( SPDT)
Operating temperature ranges between -25°C and 85°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP66 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc, 24 V ac |
Count Mode | Seconds |
Display Type | LCD |
Input Type | Voltage |
Connection Type | 11 Pin Socket |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Contact |
Count Direction | Bi-Directional |
Digit Height | 10 mm |
Maximum Count Frequency | 5kHz |
Display Range | -99999 → 999999 |
Maximum Operating Temperature | +85°C |
Weight | 130g |
Minimum Operating Temperature | -25°C |
Series | H7CX |
Measurement Range | -99999 → 999999 |