- RS Stock No.:
- 746-8286
- Mfr. Part No.:
- H7CX-AD-N
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 746-8286
- Mfr. Part No.:
- H7CX-AD-N
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Multifunction Preset Counter
Configurable single or dual preset counter, total and preset counter, batch counter, dual counter or tachometer (configurability varies with model) Note that dual preset H7CXU types are factory configured as single preset
Highly visible LCD display
Programmable PV colour to visually alert when output status changes (screw terminal block models only)
Intuitive setting enabled using ergonomic up/down digit keys (4 digit modes) and DIP switch
Option of screw terminal block or 11-pin plug-in style terminals
Resettable
Data retention greater than 10 years
Fingersafe terminals (screw terminal block models)
1/16 DIN Standard 45 x 45mm panel cut-out
Front fascia sealed to IP66
NEMA4 compliance
Programmable PV colour to visually alert when output status changes (screw terminal block models only)
Intuitive setting enabled using ergonomic up/down digit keys (4 digit modes) and DIP switch
Option of screw terminal block or 11-pin plug-in style terminals
Resettable
Data retention greater than 10 years
Fingersafe terminals (screw terminal block models)
1/16 DIN Standard 45 x 45mm panel cut-out
Front fascia sealed to IP66
NEMA4 compliance
Note
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Count Mode | Seconds |
Display Type | 7-Segment Negative Transmissive LCD, Digital, Segment |
Input Type | No Voltage, Voltage |
Connection Type | Screw |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Flush Mount |
Output / Interface | Contact |
Count Direction | Down, Up |
Digit Height | 12 mm |
Maximum Count Frequency | 5kHz |
Display Range | -99999 → 999999 |
Measurement Range | -99999 → 999999 |
Weight | 130g |
Maximum Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |