Ruland, 79.4 mm OD 38 mm, 96.6 mm Length Flexible Coupling 38 mm
- RS Stock No.:
- 592-373
- Mfr. Part No.:
- MBC80-38-38-A
- Brand:
- Ruland
Subtotal (1 unit)*
$940.13
(exc. GST)
$1,081.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $940.13 |
*price indicative
- RS Stock No.:
- 592-373
- Mfr. Part No.:
- MBC80-38-38-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 79.4 mm | |
| Length | 96.6mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 152Nm | |
| Moment of Inertia | 8.012 x 10-4 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.30mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.76mm | |
| Bore Size A | 38mm | |
| Minimum Operating Temperature | -40°C | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 38mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC80 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M8 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 79.4 mm | ||
Length 96.6mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 152Nm | ||
Moment of Inertia 8.012 x 10-4 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.30mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.76mm | ||
Bore Size A 38mm | ||
Minimum Operating Temperature -40°C | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 38mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC80 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M8 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is designed for precision positioning applications, combining robust engineering with lightweight materials. The advanced aluminium hubs and stainless steel bellows work together seamlessly to accommodate various forms of misalignment while maintaining torsional rigidity. This product excels in high speed environments, boasting the capability to operate efficiently at up to 10,000 RPM. Manufactured under strict quality control in an ISO certified facility, it guarantees reliability and performance. The meticulous selection of materials sourced exclusively from North American mills ensures compliance with RoHS, REACH, and Conflict Minerals regulations, making it a trusted choice for modern machinery.
Constructed with anodised aluminium and stainless steel for reduced weight
Designed to minimise vibrations enhancing operational stability during high speed rotation
Fewer convolutions allow for increased torsional stiffness suitable for demanding applications
Engineered to surpass DIN 912 12.9 torque standards for superior durability
Metric hardware ensures compatibility with international standards
Zero backlash design contributes to precision and accuracy in motion control
Balanced design optimises performance by reducing radial forces on shafts
Robust torque capabilities support extensive operational demands
Related links
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 25 mm
- Ruland 96.9 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Flexible Coupling 35 mm
- Ruland 96.9 mm Length Flexible Coupling 32 mm
- Ruland 96.9 mm Length Flexible Coupling 30 mm
- Ruland 96.7 mm Length Flexible Coupling 38 mm
- Ruland 96.9 mm Length Bellow Coupling 28 mm
